19620005084 | |
---|---|
DigiKey Part Number | 1195-5436-ND |
Manufacturer | |
Manufacturer Product Number | 19620005084 |
Description | CABLE GLAND 9-13MM M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M20 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005084 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.37000 | ¥263.37 |
10 | ¥230.62100 | ¥2,306.21 |
30 | ¥220.65767 | ¥6,619.73 |
50 | ¥213.54040 | ¥10,677.02 |
100 | ¥206.42140 | ¥20,642.14 |
250 | ¥195.03288 | ¥48,758.22 |