19628101520 | |
---|---|
DigiKey Part Number | 1195-3866-ND |
Manufacturer | |
Manufacturer Product Number | 19628101520 |
Description | CONN HOOD SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628101520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.39000 | ¥205.39 |
10 | ¥179.85200 | ¥1,798.52 |
25 | ¥172.08160 | ¥4,302.04 |
50 | ¥166.53040 | ¥8,326.52 |
100 | ¥160.97900 | ¥16,097.90 |
250 | ¥152.09732 | ¥38,024.33 |
500 | ¥147.65644 | ¥73,828.22 |