09330102602 | |
---|---|
DigiKey Part Number | 1195-2056-ND |
Manufacturer | |
Manufacturer Product Number | 09330102602 |
Description | INSERT MALE 10POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09330102602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
10 | ¥117.22800 | ¥1,172.28 |
25 | ¥112.71720 | ¥2,817.93 |
50 | ¥108.20860 | ¥5,410.43 |
100 | ¥102.19730 | ¥10,219.73 |
250 | ¥93.18028 | ¥23,295.07 |
500 | ¥87.16858 | ¥43,584.29 |
1,000 | ¥79.95463 | ¥79,954.63 |