19300100427 | |
---|---|
DigiKey Part Number | 1195-3098-ND |
Manufacturer | |
Manufacturer Product Number | 19300100427 |
Description | CONN HOOD TOP ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100427 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.37000 | ¥301.37 |
10 | ¥263.86900 | ¥2,638.69 |
25 | ¥252.46560 | ¥6,311.64 |
50 | ¥244.32160 | ¥12,216.08 |
100 | ¥236.17740 | ¥23,617.74 |
250 | ¥223.14672 | ¥55,786.68 |