09140006354 | |
---|---|
DigiKey Part Number | 1195-6142-ND |
Manufacturer | |
Manufacturer Product Number | 09140006354 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006354 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.61000 | ¥136.61 |
10 | ¥121.11100 | ¥1,211.11 |
30 | ¥116.45067 | ¥3,493.52 |
50 | ¥111.79120 | ¥5,589.56 |
100 | ¥105.58050 | ¥10,558.05 |
250 | ¥96.26488 | ¥24,066.22 |
500 | ¥90.05416 | ¥45,027.08 |