09140006456 | |
---|---|
DigiKey Part Number | 1195-6145-ND |
Manufacturer | |
Manufacturer Product Number | 09140006456 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006456 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.20000 | ¥158.20 |
10 | ¥137.12000 | ¥1,371.20 |
30 | ¥129.96400 | ¥3,898.92 |
50 | ¥128.08120 | ¥6,404.06 |
100 | ¥113.01210 | ¥11,301.21 |
250 | ¥105.47792 | ¥26,369.48 |
500 | ¥103.21776 | ¥51,608.88 |