09140006454 | |
---|---|
DigiKey Part Number | 1195-6143-ND |
Manufacturer | |
Manufacturer Product Number | 09140006454 |
Description | CONTACTS FOR TUBE OUTER DIAMETER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Socket |
Datasheet | Datasheet |
EDA/CAD Models | 09140006454 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.40000 | ¥156.40 |
10 | ¥135.51900 | ¥1,355.19 |
30 | ¥128.44500 | ¥3,853.35 |
50 | ¥126.58360 | ¥6,329.18 |
100 | ¥111.69190 | ¥11,169.19 |
250 | ¥104.24580 | ¥26,061.45 |
500 | ¥102.01192 | ¥51,005.96 |