09320183101 | |
---|---|
DigiKey Part Number | 1195-1988-ND |
Manufacturer | |
Manufacturer Product Number | 09320183101 |
Description | INSERT FEMALE 18POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 18+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320183101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 18+Ground | |
Size | 10B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.88000 | ¥240.88 |
10 | ¥210.89300 | ¥2,108.93 |
25 | ¥201.78400 | ¥5,044.60 |
50 | ¥195.27520 | ¥9,763.76 |
100 | ¥188.76480 | ¥18,876.48 |
250 | ¥178.35044 | ¥44,587.61 |