19300100736 | |
---|---|
DigiKey Part Number | 1195-5818-ND |
Manufacturer | |
Manufacturer Product Number | 19300100736 |
Description | CONN HOOD CPLNG BOTTOM SZ10B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100736 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 2.858" L x 1.693" W x 2.929" H (72.60mm x 43.00mm x 74.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.17000 | ¥477.17 |
10 | ¥437.86400 | ¥4,378.64 |
25 | ¥421.02440 | ¥10,525.61 |
50 | ¥406.99240 | ¥20,349.62 |
100 | ¥384.53720 | ¥38,453.72 |