19000005090 | |
---|---|
DigiKey Part Number | 1195-3036-ND |
Manufacturer | |
Manufacturer Product Number | 19000005090 |
Description | CABLE GLAND 9-16MM M25 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M25 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.31000 | ¥163.31 |
10 | ¥142.99000 | ¥1,429.90 |
30 | ¥136.81300 | ¥4,104.39 |
50 | ¥132.39960 | ¥6,619.98 |
100 | ¥127.98670 | ¥12,798.67 |
250 | ¥120.92504 | ¥30,231.26 |
500 | ¥117.39432 | ¥58,697.16 |