19370241521 | |
---|---|
DigiKey Part Number | 1195-6902-ND |
Manufacturer | |
Manufacturer Product Number | 19370241521 |
Description | CONN HOOD SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370241521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥678.99000 | ¥678.99 |
10 | ¥623.11400 | ¥6,231.14 |
25 | ¥599.14520 | ¥14,978.63 |
50 | ¥579.17600 | ¥28,958.80 |
100 | ¥547.22080 | ¥54,722.08 |