09380082753 | |
---|---|
DigiKey Part Number | 1195-4822-ND |
Manufacturer | |
Manufacturer Product Number | 09380082753 |
Description | INSERT FEMALE 8POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 8+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082753 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 8+Ground | |
Size | 24B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 100A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,815.27000 | ¥1,815.27 |
10 | ¥1,682.18100 | ¥16,821.81 |
25 | ¥1,621.67280 | ¥40,541.82 |
50 | ¥1,609.57000 | ¥80,478.50 |