19300240438 | |
---|---|
DigiKey Part Number | 1195-5825-ND |
Manufacturer | |
Manufacturer Product Number | 19300240438 |
Description | CONN HOOD TOP ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240438 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.46000 | ¥411.46 |
10 | ¥377.59000 | ¥3,775.90 |
25 | ¥363.07000 | ¥9,076.75 |
50 | ¥350.96760 | ¥17,548.38 |
100 | ¥331.60440 | ¥33,160.44 |
250 | ¥321.92236 | ¥80,480.59 |