09330242716 | |
---|---|
DigiKey Part Number | 1195-2079-ND |
Manufacturer | |
Manufacturer Product Number | 09330242716 |
Description | INSERT FEMALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330242716 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 24B | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.03000 | ¥380.03 |
10 | ¥348.73600 | ¥3,487.36 |
25 | ¥335.32440 | ¥8,383.11 |
50 | ¥324.14780 | ¥16,207.39 |
100 | ¥306.26350 | ¥30,626.35 |
250 | ¥297.32104 | ¥74,330.26 |