09300240441 | |
---|---|
DigiKey Part Number | 1195-3469-ND |
Manufacturer | |
Manufacturer Product Number | 09300240441 |
Description | CONN HOOD TOP ENTRY SZ24B PG29 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240441 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.693" W x 3.622" H (120.00mm x 43.00mm x 92.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.78000 | ¥351.78 |
10 | ¥308.01600 | ¥3,080.16 |
25 | ¥294.70320 | ¥7,367.58 |
50 | ¥285.19720 | ¥14,259.86 |
100 | ¥275.69020 | ¥27,569.02 |
250 | ¥260.47932 | ¥65,119.83 |