09330242748 | |
---|---|
DigiKey Part Number | 1195-5629-ND |
Manufacturer | |
Manufacturer Product Number | 09330242748 |
Description | HAN 24 ES PRESS - F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09330242748 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 24B | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.86000 | ¥352.86 |
10 | ¥308.97600 | ¥3,089.76 |
25 | ¥295.62520 | ¥7,390.63 |
50 | ¥286.09040 | ¥14,304.52 |
100 | ¥276.55380 | ¥27,655.38 |
250 | ¥261.29544 | ¥65,323.86 |