19300241422 | |
---|---|
DigiKey Part Number | 1195-3139-ND |
Manufacturer | |
Manufacturer Product Number | 19300241422 |
Description | CONN HOOD TOP ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 2.795" H (120.00mm x 43.00mm x 71.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.63000 | ¥196.63 |
10 | ¥172.20100 | ¥1,722.01 |
25 | ¥164.76040 | ¥4,119.01 |
50 | ¥159.44540 | ¥7,972.27 |
100 | ¥154.13130 | ¥15,413.13 |
250 | ¥145.62756 | ¥36,406.89 |
500 | ¥141.37574 | ¥70,687.87 |