09210643001 | |
---|---|
DigiKey Part Number | 1195-1842-ND |
Manufacturer | |
Manufacturer Product Number | 09210643001 |
Description | INSERT MALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210643001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.07000 | ¥167.07 |
10 | ¥146.28200 | ¥1,462.82 |
25 | ¥139.96400 | ¥3,499.10 |
50 | ¥135.44860 | ¥6,772.43 |
100 | ¥130.93320 | ¥13,093.32 |
250 | ¥123.70928 | ¥30,927.32 |
500 | ¥120.09746 | ¥60,048.73 |