09330240401 | |
---|---|
DigiKey Part Number | 1195-2071-ND |
Manufacturer | |
Manufacturer Product Number | 09330240401 |
Description | CONN HOOD SIDE/TOP ENTRY SZ24B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry 24B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09330240401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | 24B | |
Lock Location | Side Latch Lock on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.15000 | ¥227.15 |
10 | ¥198.88900 | ¥1,988.89 |
25 | ¥190.29360 | ¥4,757.34 |
50 | ¥184.15460 | ¥9,207.73 |
100 | ¥178.01510 | ¥17,801.51 |
250 | ¥168.19364 | ¥42,048.41 |
500 | ¥163.28302 | ¥81,641.51 |