09320463001 | |
---|---|
DigiKey Part Number | 1195-1995-ND |
Manufacturer | |
Manufacturer Product Number | 09320463001 |
Description | INSERT MALE 46POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 46+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320463001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 46+Ground | |
Size | 24B | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.66000 | ¥310.66 |
10 | ¥272.04800 | ¥2,720.48 |
25 | ¥260.29680 | ¥6,507.42 |
50 | ¥251.89980 | ¥12,594.99 |
100 | ¥243.50280 | ¥24,350.28 |
250 | ¥230.06860 | ¥57,517.15 |