09990000319 | |
---|---|
DigiKey Part Number | 1195-2918-ND |
Manufacturer | |
Manufacturer Product Number | 09990000319 |
Description | REMOVAL TOOL HAN E CRIMP CONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Heavy Duty Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 09990000319 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Heavy Duty Contacts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.69000 | ¥346.69 |
5 | ¥327.45600 | ¥1,637.28 |
10 | ¥308.19000 | ¥3,081.90 |
25 | ¥298.55880 | ¥7,463.97 |