11050006204 | |
---|---|
DigiKey Part Number | 1195-5240-ND |
Manufacturer | |
Manufacturer Product Number | 11050006204 |
Description | CONTACT H.D. CRIMP SOCKET 18AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 11050006204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.53000 | ¥85.30 |
25 | ¥8.18360 | ¥204.59 |
50 | ¥8.00940 | ¥400.47 |
100 | ¥7.66140 | ¥766.14 |
300 | ¥6.96520 | ¥2,089.56 |
500 | ¥6.26868 | ¥3,134.34 |
1,000 | ¥5.57216 | ¥5,572.16 |
2,500 | ¥5.04975 | ¥12,624.38 |