11056483101 | |
---|---|
DigiKey Part Number | 1195-3845-ND |
Manufacturer | |
Manufacturer Product Number | 11056483101 |
Description | MODULE FEMALE 48POS CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 48 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11056483101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 48 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han-Yellock® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.54000 | ¥202.54 |
10 | ¥177.32400 | ¥1,773.24 |
25 | ¥169.66400 | ¥4,241.60 |
50 | ¥164.19120 | ¥8,209.56 |
100 | ¥158.71770 | ¥15,871.77 |
250 | ¥149.96096 | ¥37,490.24 |
500 | ¥145.58266 | ¥72,791.33 |