11056483001 | |
---|---|
DigiKey Part Number | 1195-3844-ND |
Manufacturer | |
Manufacturer Product Number | 11056483001 |
Description | MODULE MALE 48POS CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 48 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11056483001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 48 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han-Yellock® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.11000 | ¥203.11 |
10 | ¥177.84900 | ¥1,778.49 |
25 | ¥170.16640 | ¥4,254.16 |
50 | ¥164.67720 | ¥8,233.86 |
100 | ¥159.18810 | ¥15,918.81 |
250 | ¥150.40528 | ¥37,601.32 |
500 | ¥146.01384 | ¥73,006.92 |