11053253101 | |
---|---|
DigiKey Part Number | 1195-3843-ND |
Manufacturer | |
Manufacturer Product Number | 11053253101 |
Description | MODULE FEMALE 25POS CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11053253101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 25 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han-Yellock® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.04000 | ¥136.04 |
10 | ¥117.86000 | ¥1,178.60 |
25 | ¥111.70920 | ¥2,792.73 |
50 | ¥110.09180 | ¥5,504.59 |
100 | ¥97.14000 | ¥9,714.00 |
250 | ¥90.66384 | ¥22,665.96 |
500 | ¥88.72090 | ¥44,360.45 |