09140203101 | |
---|---|
DigiKey Part Number | 1195-1546-ND |
Manufacturer | |
Manufacturer Product Number | 09140203101 |
Description | MODULE FEMALE 20POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 20 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140203101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.52000 | ¥148.52 |
10 | ¥128.73000 | ¥1,287.30 |
25 | ¥122.00760 | ¥3,050.19 |
50 | ¥120.24080 | ¥6,012.04 |
100 | ¥106.09530 | ¥10,609.53 |
250 | ¥99.02208 | ¥24,755.52 |
500 | ¥96.90000 | ¥48,450.00 |