11121025 | |
---|---|
DigiKey Part Number | 288-1025-ND |
Manufacturer | |
Manufacturer Product Number | 11121025 |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 19.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.44840 | ¥36.21 |
50 | ¥1.35300 | ¥67.65 |
100 | ¥1.25610 | ¥125.61 |
250 | ¥1.11160 | ¥277.90 |
500 | ¥1.06316 | ¥531.58 |
1,000 | ¥0.86983 | ¥869.83 |
2,500 | ¥0.79737 | ¥1,993.42 |