11121060 | |
---|---|
DigiKey Part Number | 288-1030-ND |
Manufacturer | |
Manufacturer Product Number | 11121060 |
Description | CONN FERRULE DIN 10AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.12480 | ¥53.12 |
50 | ¥1.95220 | ¥97.61 |
100 | ¥1.87510 | ¥187.51 |
300 | ¥1.68383 | ¥505.15 |
500 | ¥1.60716 | ¥803.58 |
1,000 | ¥1.33935 | ¥1,339.35 |
2,500 | ¥1.22454 | ¥3,061.35 |