TRAP8-4 | |
---|---|
DigiKey Part Number | 288-TRAP8-4-ND |
Manufacturer | |
Manufacturer Product Number | TRAP8-4 |
Description | TOOL HAND CRIMPER 4-8AWG SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 4-8 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,865.13000 | ¥2,865.13 |
5 | ¥2,772.71600 | ¥13,863.58 |
10 | ¥2,680.28900 | ¥26,802.89 |
25 | ¥2,587.86480 | ¥64,696.62 |