11221250 | |
---|---|
DigiKey Part Number | 288-1038-ND |
Manufacturer | |
Manufacturer Product Number | 11221250 |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 35.00mm | |
Length - Pin | 22.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94100 | ¥89.41 |
25 | ¥8.57440 | ¥214.36 |
50 | ¥8.39220 | ¥419.61 |
100 | ¥8.02680 | ¥802.68 |
250 | ¥7.29692 | ¥1,824.23 |
500 | ¥6.56724 | ¥3,283.62 |
1,000 | ¥5.83755 | ¥5,837.55 |
2,500 | ¥5.29028 | ¥13,225.70 |