11181160 | |
---|---|
DigiKey Part Number | 288-1035-ND |
Manufacturer | |
Manufacturer Product Number | 11181160 |
Description | CONN FERRULE DIN 6AWG BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.10840 | ¥102.71 |
50 | ¥3.86680 | ¥193.34 |
100 | ¥3.70590 | ¥370.59 |
300 | ¥3.38330 | ¥1,014.99 |
500 | ¥3.22222 | ¥1,611.11 |
1,000 | ¥2.65836 | ¥2,658.36 |
2,500 | ¥2.41669 | ¥6,041.73 |