11161250 | |
---|---|
DigiKey Part Number | 288-1036-ND |
Manufacturer | |
Manufacturer Product Number | 11161250 |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 16.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.24600 | ¥156.15 |
50 | ¥6.11480 | ¥305.74 |
100 | ¥5.84870 | ¥584.87 |
250 | ¥5.31672 | ¥1,329.18 |
500 | ¥4.78520 | ¥2,392.60 |
1,000 | ¥4.25345 | ¥4,253.45 |
2,500 | ¥3.85470 | ¥9,636.75 |