3200577 | |
---|---|
DigiKey Part Number | 277-2202-ND |
Manufacturer | |
Manufacturer Product Number | 3200577 |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥13.35700 | ¥133.57 |
50 | ¥12.48720 | ¥624.36 |
100 | ¥11.48800 | ¥1,148.80 |
250 | ¥10.61396 | ¥2,653.49 |
500 | ¥10.11464 | ¥5,057.32 |
1,000 | ¥9.49029 | ¥9,490.29 |
2,500 | ¥8.67159 | ¥21,678.97 |