3200933 | |
---|---|
DigiKey Part Number | 277-2215-ND |
Manufacturer | |
Manufacturer Product Number | 3200933 |
Description | CONN FERRULE DIN TWO X 20AWG WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN Two x 20 AWG (0.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 20 AWG (0.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.25100 | ¥32.51 |
50 | ¥3.16240 | ¥158.12 |
100 | ¥2.95550 | ¥295.55 |
250 | ¥2.71908 | ¥679.77 |
500 | ¥2.51220 | ¥1,256.10 |
1,000 | ¥2.39398 | ¥2,393.98 |
2,500 | ¥2.24620 | ¥5,615.50 |
5,000 | ¥2.05245 | ¥10,262.25 |