3201013 | |
---|---|
DigiKey Part Number | 277-2224-ND |
Manufacturer | |
Manufacturer Product Number | 3201013 |
Description | CONN FERRULE DIN TWO X 10AWG YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 14.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥11.13200 | ¥111.32 |
50 | ¥10.83200 | ¥541.60 |
100 | ¥10.12270 | ¥1,012.27 |
250 | ¥9.31288 | ¥2,328.22 |
500 | ¥8.60420 | ¥4,302.10 |
1,000 | ¥8.19938 | ¥8,199.38 |
2,500 | ¥7.69324 | ¥19,233.10 |
5,000 | ¥7.02965 | ¥35,148.25 |