3202999 | |
---|---|
DigiKey Part Number | 277-9615-ND |
Manufacturer | |
Manufacturer Product Number | 3202999 |
Description | RANGE BOX COLOR: GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 40 pcs - Assorted Insulated 12 ~ 8 AWG Ferrules |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥946.73000 | ¥946.73 |
10 | ¥871.00900 | ¥8,710.09 |
50 | ¥804.73900 | ¥40,236.95 |