KP-FSD2 | |
---|---|
DigiKey Part Number | 298-14600-ND |
Manufacturer | |
Manufacturer Product Number | KP-FSD2 |
Description | KIT FERRULE INS DIN AWG22-14 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 400 pcs - Assorted Insulated 22 ~ 14 AWG Ferrules | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,293.04000 | ¥1,293.04 |
10 | ¥1,256.11700 | ¥12,561.17 |