97 53 14 | |
---|---|
DigiKey Part Number | 2172-975314-ND |
Manufacturer | |
Manufacturer Product Number | 97 53 14 |
Description | CRIMPING PLIERS-SELF-ADJUSTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 8-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 10.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,449.01000 | ¥2,449.01 |
5 | ¥2,370.03600 | ¥11,850.18 |
10 | ¥2,291.04200 | ¥22,910.42 |
25 | ¥2,212.03880 | ¥55,300.97 |