11057 | |
---|---|
DigiKey Part Number | 1742-1270-ND |
Manufacturer | |
Manufacturer Product Number | 11057 |
Description | WIRE STRIPPER/CUTTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper and Cutter For 20~30 AWG - Solid, 22~32 AWG - Stranded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper and Cutter | |
Cable Type | 20~30 AWG - Solid, 22~32 AWG - Stranded | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.49000 | ¥261.49 |
5 | ¥246.98400 | ¥1,234.92 |
10 | ¥232.46000 | ¥2,324.60 |
25 | ¥225.19320 | ¥5,629.83 |