FKIT221C MC032 | |
---|---|
DigiKey Part Number | FKIT221CMC032-ND |
Manufacturer | |
Manufacturer Product Number | FKIT221C MC032 |
Description | KIT SHRINK TUBING 2:1 XLPO MULTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Clear, Green, Red, White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 119 pcs - 6" (152.4mm) lengths | |
Diameter | 3/32" ~ 1/2" | |
Color | Black, Blue, Clear, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,117.91000 | ¥1,117.91 |
10 | ¥970.37100 | ¥9,703.71 |