Q2-F-QK4-11-6IN-141 | |
---|---|
DigiKey Part Number | Q2F15-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-QK4-11-6IN-141 |
Description | HEATSHRINK KIT Q2F 141 PCCOLOR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black, Blue, Green, Red, White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 141 pcs - 6" (152.4mm) lengths | |
Diameter | 10 ea of 1", 19 ea of 1/2", 3/8", 23 ea of 1/4", 39 ea of 1/16", 31 ea of 1/8" | |
Color | Black, Blue, Green, Red, White, Yellow | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.93000 | ¥312.93 |
10 | ¥271.62200 | ¥2,716.22 |