Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 24 pcs - 6" (152.4mm) lengths | |
Diameter | 3/16" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
5 | ¥15.67600 | ¥78.38 |
10 | ¥11.91000 | ¥119.10 |
25 | ¥11.28280 | ¥282.07 |
50 | ¥10.65540 | ¥532.77 |
100 | ¥10.02890 | ¥1,002.89 |