Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 28 pcs - 6" (152.4mm) lengths | |
Diameter | 1/8" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
5 | ¥12.24200 | ¥61.21 |
10 | ¥9.30000 | ¥93.00 |
25 | ¥8.81080 | ¥220.27 |
50 | ¥8.31920 | ¥415.96 |
100 | ¥7.83050 | ¥783.05 |