Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 20 pcs - 6" (152.4mm) lengths | |
Diameter | 1/4" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
5 | ¥15.45600 | ¥77.28 |
10 | ¥11.74900 | ¥117.49 |
25 | ¥11.12640 | ¥278.16 |
50 | ¥10.50920 | ¥525.46 |
100 | ¥9.89120 | ¥989.12 |