Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 2 - 16 pc Pkgs - 6" (152.4mm) Lengths | |
Diameter | 3/8" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
5 | ¥22.25600 | ¥111.28 |
10 | ¥17.15500 | ¥171.55 |
25 | ¥15.76480 | ¥394.12 |
50 | ¥14.83640 | ¥741.82 |
100 | ¥13.90970 | ¥1,390.97 |