Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 2 - 18 pc Pkgs - 6" (152.4mm) Lengths | |
Diameter | 1/2" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
5 | ¥24.31400 | ¥121.57 |
10 | ¥18.74500 | ¥187.45 |
25 | ¥17.22360 | ¥430.59 |
50 | ¥16.21020 | ¥810.51 |
100 | ¥15.19760 | ¥1,519.76 |