Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 32 pcs - 6" (152.4mm) Lengths | |
Diameter | 3/32" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
5 | ¥17.59800 | ¥87.99 |
10 | ¥13.38100 | ¥133.81 |
25 | ¥12.67360 | ¥316.84 |
50 | ¥11.96980 | ¥598.49 |
100 | ¥11.26500 | ¥1,126.50 |