Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 36 pcs - 6" (152.4mm) Lengths | |
Diameter | 1/16" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
2 | ¥17.68500 | ¥35.37 |
3 | ¥16.83333 | ¥50.50 |
5 | ¥15.83000 | ¥79.15 |
7 | ¥15.20571 | ¥106.44 |
10 | ¥14.56300 | ¥145.63 |
25 | ¥13.03760 | ¥325.94 |
50 | ¥11.99020 | ¥599.51 |
100 | ¥11.02690 | ¥1,102.69 |