FKIT221BK BK032 | |
---|---|
DigiKey Part Number | FKIT221BKBK032-ND |
Manufacturer | |
Manufacturer Product Number | FKIT221BK BK032 |
Description | KIT SHRINK TUBING 2:1 XLPO BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 80 pcs - 6" (152.4mm) lengths | |
Diameter | 3/16" ~ 1" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.72000 | ¥960.72 |
10 | ¥833.90100 | ¥8,339.01 |