44206 | |
---|---|
DigiKey Part Number | 243-1207-ND |
Manufacturer | |
Manufacturer Product Number | 44206 |
Description | REPLACEMENT BLADE #11 100PC |
Customer Reference | |
Detailed Description | Blade #11 Blade, Carbon Steel 100 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #11 Blade, Carbon Steel | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥368.41000 | ¥368.41 |
5 | ¥347.95400 | ¥1,739.77 |
10 | ¥327.48000 | ¥3,274.80 |
25 | ¥317.24640 | ¥7,931.16 |